+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of power supply | switching | |
Kind of power supply | for building in | |
Operating modes | constant voltage | |
Power | 5W | |
Output voltage | 5V DC | |
Output current | 1A | |
Number of outputs | 1 | |
Body dimensions | Ø55x23.6mm | |
Manufacturer series | TIW | |
Operating temperature | -25...50°C | |
Electrical connection | wires | |
Mounting | flush mount | |
Protection | anti-overload OPP, short circuit protection SCP | |
Efficiency | 75% |