+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE6250GXUMA1

IC: CAN transceiver; 4.5÷5.5VDC; PG-DSO-8; -40÷150°C; No.of rec: 1

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE6250GXUMA1
TME Symbol:
TLE6250G

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
CAN transceiver
Case
PG-DSO-8
Interface
CAN
Mounting
SMD
Operating temperature
-40...150°C
Number of receivers
1
Number of transmitters
1
Kind of package
reel, tape
DC supply current
70mA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.114 g
Certificates
*
TLE6250GXUMA1
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 400 pcs