+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TOSHIBA | |
Type of optocoupler | optocoupler | |
Mounting | SMD | |
Number of channels | 1 | |
Kind of output | totem pole | |
Insulation voltage | 3.75kV | |
Case | SO6 | |
Turn-on time | 3ns | |
Turn-off time | 3ns | |
Slew rate | 30kV/μs | |
Max. off-state voltage | 5V |