+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TOSHIBA | |
Type of optocoupler | optocoupler | |
Mounting | SMD | |
Number of channels | 1 | |
Kind of output | open collector | |
Insulation voltage | 3.75kV | |
Transfer rate | 10Mbps | |
Case | SOP5 | |
Turn-on time | 2.6ns | |
Turn-off time | 12.8ns | |
Slew rate | 25kV/μs | |
Max. off-state voltage | 5V |