+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TOSHIBA | |
Type of optocoupler | optocoupler | |
Mounting | SMD | |
Number of channels | 1 | |
Kind of output | IGBT driver | |
Insulation voltage | 5kV | |
Case | SDIP6F | |
Slew rate | 20kV/μs |