+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMLM 20105

Converter: AC/DC; 18W; Uin: 90÷264VAC,120÷370VDC; Uout: 5VDC; OUT: 1

Manufacturer: TRACO POWER

Manufacturer part number:
TMLM 20105
TME Symbol:
TMLM20105

Specification

Manufacturer
TRACO POWER
Type of converter
AC/DC
Power
18W
Input voltage
90...264V AC, 120...370V DC
Output voltage
5V DC
Output current
3.6A
Number of outputs
1
Efficiency
78%
Manufacturer series
TMLM
Body dimensions
52.4x27.2x23.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...60°C
Dimensions
Gross weight65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters TRACO POWER,
See other products from this series.:
*
TMLM 20105
0 in TME stock
Net price for quantities from 1 pcs - 42.81 EURGross price for quantities from 1 pcs - 42.81 EUR
Net price for quantities from 10 pcs - 39.69 EURGross price for quantities from 10 pcs - 39.69 EUR
Net price for quantities from 50 pcs - 36.42 EURGross price for quantities from 50 pcs - 36.42 EUR
No. of pieces (Multiplicity: 1)