You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMR 3-2413WIR TRACO POWER - Converter DC/DC

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 200mA; SIP8

Manufacturer part number:
TMR 3-2413WIR

TME Symbol:
TMR3-2413WIR

TRACO POWER - logo

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
0.2A
Case
SIP8
Mounting
SMT
Manufacturer series
TMR 3WIR
Body dimensions
21.8x11.2x9.6mm
Efficiency
83%
Operating temperature
-40...90°C
Switching frequency
400kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV
Number of outputs
1
Application
railway industry
Conform to the norm
EN 50155
DimensionsSee
Gross weight5.723 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TMR 3-2413WIR
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerTube = 10 pcs