+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 18...36V DC | |
Output voltage | 15V DC | |
Output voltage 2 | -15V DC | |
Output current | 0.1A | |
Output current 2 | -100mA | |
Case | SIP8 | |
Mounting | THT | |
Manufacturer series | TMR3 | |
Body dimensions | 21.8x11.1x9.2mm | |
Efficiency | 81% | |
Operating temperature | -40...70°C | |
Switching frequency | 100kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 1.5kV | |
Number of outputs | 2 |