+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

TMS320F28375DZWTS

IC: Digital Signal Processor; 200MHz; NFBGA337; Features: DMA,PWM

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F28375DZWTS
TME Symbol:
TMS320F28375DZWTS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Digital Signal Processor
Clock frequency
200MHz
Case
NFBGA337
Mounting
SMD
Operating temperature
-40...125°C
Memory
204kB RAM 1MB FLASH
Kind of architecture
C2000
Interface
  • CAN
  • I2C
  • SPI
  • UART
  • USB
Integrated circuit features
  • DMA
  • PWM
Supply voltage
  • 1.14...3.47V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320F28375DZWTS
0 in TME stock
Net price for quantities from 1 pcs - 21.73 USDGross price for quantities from 1 pcs - 21.73 USD
Net price for quantities from 5 pcs - 20.97 USDGross price for quantities from 5 pcs - 20.97 USD
Net price for quantities from 25 pcs - 19.48 USDGross price for quantities from 25 pcs - 19.48 USD
Net price for quantities from 90 pcs - 18.73 USDGross price for quantities from 90 pcs - 18.73 USD
No. of pieces (Multiplicity: 1)