You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TMV 2412S

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 12VDC; Iout: 80mA

Manufacturer: TRACO POWER

Manufacturer part number:
TMV 2412S
TME Symbol:
TMV2412S
TRACO POWER - logo

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
12V DC
Output current
80mA
Case
SIP7
Mounting
THT
Manufacturer series
TMV
Body dimensions
19.5x10.2x7.1mm
Efficiency
78%
Operating temperature
-40...85°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
3kV
Number of outputs
1
DimensionsSee
Gross weight2.557 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TMV 2412S
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerTube = 10 pcs