You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOM-1537L-HD-R PUI AUDIO - Microphone

Microphone; condenser; 20÷20000Hz; 2.2kΩ; Ø4x1.5mm; 500uA; 1÷10V

Manufacturer part number:
TOM-1537L-HD-R

TME Symbol:
TOM-1537L-HD-R

Specification

Manufacturer
PUI AUDIO
Type of sound transducer
microphone
Kind of microphone
condenser
Bandwidth
20Hz...20kHz
Impedance
2.2kΩ
Body dimensions
Ø4x1.5mm
Operating current
0.5mA
Operating voltage
1...10V
Noise/signal ratio
68dB
Sensitivity
-37dB
Sensitivity tolerance
±3dB
Gross weight0.052 g
Certificates
See other products in this category: Microphones and Headsets PUI AUDIO,
*
TOM-1537L-HD-R
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerTray = 100 pcs