+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TOPMET | |
Type of LED accessories | cap for LED profiles | |
Body colour | black | |
Quantity in set/package | 2pcs. | |
Body material | steel | |
Dimensions | 33.4x99.3x2mm | |
Related items | VARIO30, VARIO30-16 |