+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | POWER INTEGRATIONS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | AC/DC switcher, SMPS controller | |
Frequency | 59.4...72.6kHz | |
Case | SDIP-10C | |
Mounting | THT | |
Operating temperature | -40...150°C | |
Topology | flyback | |
Input voltage | 85...265V | |
Breakdown voltage | 700V | |
On-state resistance | 28.8Ω | |
Manufacturer series | TopSwitch-HX |