You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPP 150-136A-J TRACO POWER - Power supply switching

Power supply: switching; open; 150W; 120÷370VDC; 85÷264VAC; OUT: 1

Manufacturer part number:
TPP 150-136A-J

TME Symbol:
TPP150-136A-J

TRACO POWER - logo

Specification

Manufacturer
TRACO POWER
Type of power supply
switching
Kind of power supply
open
Power
150W
Number of outputs
1
Output voltage
36V DC
Output current
4.17A
Operating temperature
-25...85°C
Efficiency
92%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
101.6x50.8x29.5mm
Electrical connection
plug with 3,96mm pitch
Manufacturer series
TPP 150A-J
Power consumption without load
<0.3W
Application
medical applications
Supply voltage
  • 85...264V AC
  • 120...370V DC
Caution!
  • rated parameters obtained at full load
  • the maximum current only with additional cooling
DimensionsSee
Gross weight247.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

Traco Power makes and markets taiyosha open-frame PD009 power supplies suitable for board assembly or panel mounting. Moreover, the company manufactures an array of additional products such as open and enclosed type adapters, and tiki converters. The AC/DC power supplies made by the company have an ability to operate in a range of temperature lowers up to -40°C and up to +85°C. They come packed with a number of protective features.

Traco Power has a range of open frame power supplies of 150 watts under the TPP150 series which are compliant with medical equipment requirements. Like the TPP 15 and TPP 40 series, the units in TPP 150 also have double insulation between input and output which is enhanced, and these options can fulfill those with medical safety approval IEC / EN / ES 60601-1, IIIE for 2 * MOPP up to 5000m Above sea level. With a cold current of less than 100μA, they are suitable for applications with direct tissue contact (BF type).

These converters are characterised by a compact construction, high power density, and achieve efficiency of more than 92%. They meet the standards of the fourth edition of the IEC 60601-1-2 (EMC immunity and emission requirements), ISO 14971 (risk management) and, acceptable tolerance levels as per the IPC-A-610 Level 3 (acceptability of electronic assemblies). These can also be effective in compliance with the ErP directive, which is, total absence of active energy in no-load state and offers either Class I or Class II protection.

See other products in this category: Open Frame Power Supplies TRACO POWER,
See other products from this series.:
*
TPP 150-136A-J
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices