+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS3820-33DBVT

IC: supervisor circuit; power on reset monitor (PoR); push-pull

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS3820-33DBVT
TME Symbol:
TPS3820-33DBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
push-pull
Active logical level
low
Case
SOT23-5
Output current
5mA
Operating temperature
-40...85°C
Mounting
SMD
DC supply current
15µA
Threshold on-voltage
2.93V
Kind of package
reel, tape
Number of channels
1
Delay time
25ms
Supply voltage
  • 1.1...5.5V DC
Integrated circuit features
  • manual reset
  • watchdog
Gross weight0.024 g
Certificates

WATCH VIDEO

See other products in this category: Watchdog and reset circuits TEXAS INSTRUMENTS
*
TPS3820-33DBVT
Product withdrawn from the offer
Use the specification table below to search for similar products