+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS51100DGQ

IC: PMIC; DDR memory termination regulator; Uout: 0.75÷1.25V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS51100DGQ
TME Symbol:
TPS51100DGQ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DDR memory termination regulator
Output voltage
0.75...1.25V
Output current
3A
Mounting
SMD
Case
HVSSOP10
Number of channels
1
Operating temperature
-40...85°C
Application
for DDR memories
Kind of package
tube
Operating voltage
1.2...3.6/4.75...5.25V DC
Gross weight0.071 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS51100DGQ
0 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 5 pcs - 1.56 USDGross price for quantities from 5 pcs - 1.56 USD
Net price for quantities from 10 pcs - 1.38 USDGross price for quantities from 10 pcs - 1.38 USD
Net price for quantities from 25 pcs - 1.16 USDGross price for quantities from 25 pcs - 1.16 USD
Net price for quantities from 50 pcs - 1.12 USDGross price for quantities from 50 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.