You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54427DDAR TEXAS INSTRUMENTS - PMIC

PMIC; DC/DC converter; Uin: 4.5÷18VDC; Uout: 0.76÷7VDC; 4A; HSOP8

Manufacturer part number:
TPS54427DDAR

TME Symbol:
TPS54427DDAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...18V DC
Output voltage
0.76...7V DC
Output current
4A
Case
HSOP8
Mounting
SMD
Frequency
650kHz
Topology
buck
Number of channels
2
Operating temperature
-40...85°C
Kind of package
reel, tape
Quantity in set/package
2500pcs.
Gross weight0.078 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54427DDAR
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 1 000 pcs