+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS73601DBVT

IC: voltage regulator; LDO,linear,adjustable; 1.2÷5.5V; 0.4A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS73601DBVT
TME Symbol:
TPS73601DBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.2V
Output voltage
1.2...5.5V
Output current
0.4A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
1.7...5.5V
Manufacturer standard package
250pcs.
Gross weight0.099 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
TPS73601DBVT
512 in TME stock
Net price for quantities from 1 pcs - 2.36 EURGross price for quantities from 1 pcs - 2.36 EUR
Net price for quantities from 5 pcs - 2.01 EURGross price for quantities from 5 pcs - 2.01 EUR
Net price for quantities from 10 pcs - 1.85 EURGross price for quantities from 10 pcs - 1.85 EUR
Net price for quantities from 25 pcs - 1.67 EURGross price for quantities from 25 pcs - 1.67 EUR
Net price for quantities from 50 pcs - 1.55 EURGross price for quantities from 50 pcs - 1.55 EUR
Net price for quantities from 100 pcs - 1.46 EURGross price for quantities from 100 pcs - 1.46 EUR
Net price for quantities from 125 pcs - 1.45 EURGross price for quantities from 125 pcs - 1.45 EUR
Net price for quantities from 250 pcs - 1.39 EURGross price for quantities from 250 pcs - 1.39 EUR
Net price for quantities from 2500 pcs - 1.28 EURGross price for quantities from 2500 pcs - 1.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs