You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS7A0527PDBZR TEXAS INSTRUMENTS - IC voltage regulator

IC: voltage regulator; LDO,fixed; 2.7V; 0.2A; SOT23; SMD; TPS7A05

Manufacturer part number:
TPS7A0527PDBZR

TME Symbol:
TPS7A0527PDBZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Output voltage
2.7V
Output current
0.2A
Case
SOT23
Mounting
SMD
Manufacturer series
TPS7A05
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
1.4...5.5V
Quantity in set/package
3000pcs.
Gross weight0.021 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
TPS7A0527PDBZR
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Product available till the stock lasts