+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 9.6...14.4V DC | |
Output voltage | 15V DC | |
Output current | 67mA | |
Case | SIP9 | |
Mounting | PCB | |
Manufacturer series | TRV 1M | |
Body dimensions | 19.6x12.5x9.9mm | |
Efficiency | 83% | |
Operating temperature | -40...85°C | |
Switching frequency | 300kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 5kV | |
Number of outputs | 1 |