+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of power supply | switching | |
Kind of power supply | for building in, modular | |
Power | 20W | |
Output voltage | 3.3V DC | |
Output current | 6A | |
Number of outputs | 1 | |
Body dimensions | 79x51x28.5mm | |
Manufacturer series | TXL | |
Operating temperature | -20...70°C | |
Electrical connection | terminal block | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Efficiency | 72% |