+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: LINX TECHNOLOGIES / TE Connectivity
Manufacturer | LINX TECHNOLOGIES / TE Connectivity | |
Type of communications module | RF | |
Kind of module | FM transmitter | |
Kind of modulation | AM, OOK | |
Frequency | 433MHz | |
Interface | GPIO | |
Band | 433.92MHz | |
Transmitter output power | 4dBm | |
Mounting | SMD | |
Transfer rate | 10kbps |