You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TXM 015-124 TRACO POWER - Power supply switching

Power supply: switching; for building in,modular; 15W; 24VDC

Manufacturer part number:
TXM 015-124

TME Symbol:
TXM015-124

TRACO POWER - logo

Specification

Manufacturer
TRACO POWER
Type of power supply
switching
Kind of power supply
for building in, modular
Power
15W
Output voltage
24V DC
Output current
0.7A
Number of outputs
1
Body dimensions
79x51x28.8mm
Manufacturer series
TXM
Operating temperature
-25...70°C
Electrical connection
terminal block
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Efficiency
85%
Power consumption without load
<0.5W
Output voltage range
22.8...26.4V DC
Supply voltage
  • 90...264V AC
  • 127...370V DC
Caution!
  • rated parameters obtained at full load
DimensionsSee
Gross weight184.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Built-in Power Supplies TRACO POWER,
See other products from this series.:
*
TXM 015-124
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices