+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | interface | |
Kind of integrated circuit | receiver | |
Interface | RS422 / RS423 | |
Data transfer rate | 10Mbps | |
Mounting | SMD | |
Case | SOIC8 | |
Number of receivers | 2 | |
Number of transmitters | 0 | |
Operating temperature | 0...70°C | |
Integrated circuit features | differential | |
Kind of package | reel, tape |