You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC2844AQD8 TEXAS INSTRUMENTS - IC PMIC

IC: PMIC; PWM controller; SO8; -40÷125°C; 16÷30V; tube; 10÷30VDC

Manufacturer part number:
UC2844AQD8

TME Symbol:
UC2844AQD8

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO8
Mounting
SMD
Operating temperature
-40...125°C
Frequency
47...500kHz
Kind of package
tube
Application
automotive industry, SMPS
Output current
1A
Operating voltage
10...30V DC
Topology
boost, buck, buck-boost, flyback, forward
Duty cycle factor
0...48%
Number of channels
1
Supply voltage
  • 16...30V
Gross weight0.068 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS
*
UC2844AQD8
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 75 pcs