You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3843AD8TR TEXAS INSTRUMENTS - IC PMIC

IC: PMIC; PWM controller; 1A; 47÷500kHz; Ch: 1; SO8; 8.4÷30V; 0÷96%

Manufacturer part number:
UC3843AD8TR

TME Symbol:
UC3843AD8TR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
47...500kHz
Number of channels
1
Case
SO8
Mounting
SMD
Operating temperature
0...70°C
Topology
boost, buck, buck-boost, flyback, forward
Duty cycle factor
0...96%
Kind of package
reel, tape
Application
SMPS
Operating voltage
7.6...30V DC
Supply voltage
  • 8.4...30V
Gross weight0.105 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UC3843AD8TR
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 2 500 pcs