You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

UCC27525DGN

IC: driver; low-side,gate driver; HVSSOP8; -5÷5A; Ch: 2; 4.5÷18VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC27525DGN
TME Symbol:
UCC27525DGN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, low-side
Case
HVSSOP8
Output current
-5...5A
Number of channels
2
Mounting
SMD
Operating temperature
-40...140°C
Impulse rise time
18ns
Pulse fall time
10ns
Kind of package
tube
Supply voltage
  • 4.5...18V DC
Gross weight0.017 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
UCC27525DGN
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerTube = 80 pcs