+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AAEON | |
Type of minicomputer | Single-board computer | |
Kind of architecture | x86-64 | |
Memory | 4GB RAM 32GB FLASH | |
Processor | Intel® Atom™ x5 Z8350 | |
Clock frequency | 1.92GHz | |
Video coding | DX11.1/12, H.264 BP/MP/HP, OpenCL 1.2, OpenGL 4.2, VP8 | |
Connection | 40pin, DSI/eDP, HDMI, MIPI-CSI, RJ45 magnetically shielded, USB A x4, USB micro 3.0 B | |
Manufacturer series | UP board | |
Dimensions | 85.6x56.5mm | |
Kind of memory | DDR3L | |
Operating system | none | |
Operating system support | Android, Linux, Windows® 10 | |
Graphic unit | Intel® HD400 | |
Number of cores | 4 | |
Related items | OPT-UP-WF-002 | |
Components | 5M160ZM100C5N, USB4604-1080HN | |
Part status | Not recommended for new designs |