+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB6B1RL

Diode: TVS array; 6V; 40A; 500W; unidirectional; ESD; SO8; Ch: 2

Manufacturer: STMicroelectronics

Manufacturer part number:
USB6B1RL
TME Symbol:
USB6B1RL

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS array
Breakdown voltage
6V
Max. forward impulse current
40A
Peak pulse power dissipation
0.5kW
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
SO8
Max. off-state voltage
5V
Leakage current
10µA
Number of channels
2
Application
Ethernet, USB
Kind of package
reel, tape
Gross weight0.128 g
Certificates
See other products in this category: Protection diodes - arrays STMicroelectronics,
*
USB6B1RL
7146 in TME stock
Net price for quantities from 1 pcs - 0.84 EURGross price for quantities from 1 pcs - 0.84 EUR
Net price for quantities from 5 pcs - 0.54 EURGross price for quantities from 5 pcs - 0.54 EUR
Net price for quantities from 10 pcs - 0.51 EURGross price for quantities from 10 pcs - 0.51 EUR
Net price for quantities from 50 pcs - 0.45 EURGross price for quantities from 50 pcs - 0.45 EUR
Net price for quantities from 100 pcs - 0.43 EURGross price for quantities from 100 pcs - 0.43 EUR
Net price for quantities from 500 pcs - 0.38 EURGross price for quantities from 500 pcs - 0.38 EUR
Net price for quantities from 1000 pcs - 0.35 EURGross price for quantities from 1000 pcs - 0.35 EUR
Net price for quantities from 2500 pcs - 0.31 EURGross price for quantities from 2500 pcs - 0.31 EUR
Net price for quantities from 5000 pcs - 0.29 EURGross price for quantities from 5000 pcs - 0.29 EUR
Net price for quantities from 7500 pcs - 0.28 EURGross price for quantities from 7500 pcs - 0.28 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs