+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USBULC6-2M6

Diode: TVS array; 6V; unidirectional; UQFN6; Ch: 2; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
USBULC6-2M6
TME Symbol:
USBULC6-2M6

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS array
Breakdown voltage
6V
Semiconductor structure
unidirectional
Mounting
SMD
Case
UQFN6
Leakage current
0.5µA
Number of channels
2
Application
Ethernet, USB
Kind of package
reel, tape
Gross weight0.015 g
Certificates
See other products in this category: Protection diodes - arrays STMicroelectronics
*
USBULC6-2M6
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 3 000 pcs