+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | WELLER | |
Type of tip | with heating element | |
Tip shape | conical sloped | |
Tip dimensions | 5mm | |
Applications of soldering equipment | for soldering iron | |
Heating elem. pwr | 150W | |
Conform to the norm | Mil-Spec | |
Related items | WEL.WCTH, WEL.WXMPSMS, WEL.WXSMART-S, WEL.WXSMARTU-S, WEL.WXUPSMS, WEL.WXUPSMS-SET |