You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05022701001 WERA - Wrench hex key

Wrench: hex key; Hex Plus,spherical; HEX 2mm; Overall len: 101mm

Manufacturer part number:
05022701001

TME Symbol:
WERA.05022701001

WERA - logo

Specification

Manufacturer
WERA
Type of wrench
hex key
Kind of wrench
Hex Plus, spherical
Spanner size
HEX 2mm
Overall length
101mm
Material
stainless steel
Gross weight6.09 g
EAN code4013288111272
See other products in this category: Hex and Torx keys WERA,
*
05022701001
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 10 pcs