+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | WERA | |
Type of tool | screwdriver bit | |
Kind of bit | Pozidriv® | |
Bit size | PZ2 | |
Holder socket size - inch | 1/4" | |
Kind of holder | F6,3mm | |
Overall length | 50mm | |
Plating material | diamond | |
Manufacturer series | IMP DC Impaktor |