+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | WIHA | |
Type of tool | screwdriver bit | |
Kind of bit | Torx® PLUS with protection | |
Bit size | 40IPR | |
Holder socket size - inch | 1/4" | |
Kind of holder | C6,3mm | |
Material | Chrom-vanadium steel | |
Overall length | 35mm | |
Manufacturer series | STANDARD | |
Screwdriver bit features | hardened |