+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | WIHA | |
Type of screwdriver | standard | |
Kind of bit | Pozidriv® | |
Bit size | PZ2 | |
Manufacturer series | SoftFinish® | |
Blade length | 100mm | |
Overall length | 218mm | |
Blade material | chrome vanadium molybdenum steel |