+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01020

Screwdriver: standard; 6-angles socket; HEX 5mm; PicoFinish®

Manufacturer: WIHA

Manufacturer part number:
01020
TME Symbol:
WIHA.341/5

Specification

Manufacturer
WIHA
Type of screwdriver
standard
Kind of bit
6-angles socket
Socket size
HEX 5mm
Manufacturer series
PicoFinish®
Blade length
125mm
Overall length
236mm
Blade material
chrome vanadium steel
Screwdriver features
  • chrome plated blade
  • ergonomic handle
Gross weight70.45 g
EAN code4010995010201
See other products in this category: Standard Screwdrivers WIHA,
See other products from this series.:
*
01020
50 in TME stock
Net price for quantities from 1 pcs - 7.79 EURGross price for quantities from 1 pcs - 7.79 EUR
Net price for quantities from 5 pcs - 7.51 EURGross price for quantities from 5 pcs - 7.51 EUR
Net price for quantities from 10 pcs - 7.23 EURGross price for quantities from 10 pcs - 7.23 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs