+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01023

Screwdriver: standard; 6-angles socket; HEX 7mm; PicoFinish®

Manufacturer: WIHA

Manufacturer part number:
01023
TME Symbol:
WIHA.341/70

Specification

Manufacturer
WIHA
Type of screwdriver
standard
Kind of bit
6-angles socket
Socket size
HEX 7mm
Manufacturer series
PicoFinish®
Blade length
125mm
Overall length
243mm
Blade material
chrome vanadium steel
Screwdriver features
  • chrome plated blade
  • ergonomic handle
Gross weight115.53 g
EAN code4010995010232
See other products in this category: Standard Screwdrivers WIHA,
See other products from this series.:
*
01023
16 in TME stock
Net price for quantities from 1 pcs - 9.83 EURGross price for quantities from 1 pcs - 9.83 EUR
Net price for quantities from 5 pcs - 9.48 EURGross price for quantities from 5 pcs - 9.48 EUR
Net price for quantities from 10 pcs - 9.13 EURGross price for quantities from 10 pcs - 9.13 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs