+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01024

Screwdriver: standard; 6-angles socket; HEX 8mm; PicoFinish®


Manufacturer: WIHA

Manufacturer part number:
01024
TME Symbol:
WIHA.341/80

Specification

Manufacturer
WIHA
Type of screwdriver
standard
Kind of bit
6-angles socket
Socket size
HEX 8mm
Manufacturer series
PicoFinish®
Blade length
125mm
Overall length
243mm
Blade material
chrome vanadium steel
Screwdriver features
  • chrome plated blade
  • ergonomic handle
Gross weight116.92 g
EAN code4010995010249
See other products in this category: Standard Screwdrivers WIHA,
See other products from this series.:
*
01024
29 in TME stock
Net price for quantities from 1 pcs - 10.01 EURGross price for quantities from 1 pcs - 10.01 EUR
Net price for quantities from 5 pcs - 9.66 EURGross price for quantities from 5 pcs - 9.66 EUR
Net price for quantities from 10 pcs - 9.30 EURGross price for quantities from 10 pcs - 9.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs