+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42421

Screwdriver: precision; hex key; HEX 0.9mm; Blade length: 40mm

Manufacturer: WIHA

Manufacturer part number:
42421
TME Symbol:
WIHA.42421

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
hex key
Bit size
HEX 0.9mm
Blade length
40mm
Overall length
134mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Application - series/manufacturer
TH381
Gross weight13.22 g
EAN code4010995424213
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42421
4 in TME stock
Net price for quantities from 1 pcs - 7.12 EURGross price for quantities from 1 pcs - 7.12 EUR
Net price for quantities from 5 pcs - 6.86 EURGross price for quantities from 5 pcs - 6.86 EUR
Net price for quantities from 10 pcs - 6.41 EURGross price for quantities from 10 pcs - 6.41 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs