+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | CIRRUS LOGIC | |
Type of integrated circuit | D/A converter | |
Converter resolution | 24bit | |
Sampling speed | 192ksps | |
Number of channels | 2 | |
Operating voltage | 3...5.5V | |
Case | SSOP28 | |
Mounting | SMD | |
Interface | serial | |
Integrated circuit features | differential |