+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | WALSIN | |
Type of resistor | thick film | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Resistance | 2.4kΩ | |
Power | 0.125W | |
Tolerance | ±1% | |
Operating voltage | 150V | |
Temperature coefficient | 100ppm/°C |