+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TELEMECANIQUE SENSORS | |
Type of safety switch | magnetic | |
Manufacturer series | XCS | |
Contacts configuration | NC + NO | |
Safety switches features | with key | |
Number of key entry slots | 3 | |
IP rating | IP66 | |
Electrical connection | M8 | |
Body material | plastic | |
Colour | red | |
Contacts electrical parameters | 24V DC / 100mA | |
Operating temperature | -25...85°C | |
Body dimensions | 51x7x16mm | |
Range | 5mm | |
Electrical life | 12000000 cycles |