+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TELEMECANIQUE SENSORS | |
Type of sensor | limit switch | |
Kind of actuator | lever R 30,4mm, metal roller Ø16mm | |
Output configuration | NC x2 + NO | |
Contact current max. | 1.5A | |
Switched voltage | max. 250V AC, max. 250V DC | |
Connection | cables | |
Lead length | 2m | |
IP rating | IP68 | |
Body dimensions | 50x30x16mm | |
Number of mounting holes | 2 | |
Operating temperature | -25...70°C | |
Body material | metal | |
AC contacts rating @R | 1.5A / 240V AC | |
DC contacts rating @R | 0.1A / 250V DC | |
Mounting holes pitch | 20mm | |
Switches features | slow action contacts | |
Trade name | PREVENTA |