You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XCSMP70L2 TELEMECANIQUE SENSORS - Safety switch key operated

Safety switch: key operated; XCSMP; NC x2 + NO; Features: no key

Manufacturer part number:
XCSMP70L2

TME Symbol:
XCSMP70L2

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of safety switch
key operated
Manufacturer series
XCSMP
Contacts configuration
NC x2 + NO
Safety switches features
no key
Number of key entry slots
2
IP rating
IP67
Electrical connection
wires
Body material
plastic
Colour
red
Contacts electrical parameters
250V DC / 0.27A, 250V AC / 3A
Mechanical durability
1000000 cycles
Operating temperature
-25...70°C
Related items
XCSZ81, XCSZ83, XCSZ84
Switches features
slow action contacts
Lead length
2m
Trade name
PREVENTA
Gross weight223.2 g
Certificates
EAN code3389110107180
See other products in this category: Standard Safety Switches TELEMECANIQUE SENSORS,
See other products from this series.:
*
XCSMP70L2
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices