+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | STÄUBLI | |
Type of test accessories | crocodile clip | |
Current rating | 32A | |
Rated voltage | 1kV DC | |
Colour | red | |
Grip capacity | max. 30mm | |
Socket size | 4mm | |
Conform to the norm | CAT III 1000V EN 61010 |