You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XVUC24 SCHNEIDER ELECTRIC - Automation module light signaller

Automation module: light signaller; red; LED; 24VDC; 24VAC; IP65

Manufacturer part number:
XVUC24

TME Symbol:
XVUC24

SCHNEIDER ELECTRIC - logo

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
light signaller
Colour
red
Signalling method
continuous light
Light source
LED
IP rating
IP65
Body dimensions
Ø60mm
Manufacturer series
Harmony XVU
Operating temperature
-25...50°C
Application
signalling column
Supply voltage
  • 24V AC
  • 24V DC
Gross weight151.2 g
Certificates
EAN code3606480555824
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC,
See other products from this series.:
*
XVUC24
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices