+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | QUECTEL | |
Type of communications modules accessories | antenna | |
Kind of antenna | Bluetooth, WiFi | |
Antenna gain | 1.9dBi | |
Polarisation | linear | |
Mounting | angular, twist-on | |
Frequency | 2.4...2.5GHz, 5.15...5.85GHz | |
Operating temperature | -40...85°C | |
Length | 52mm | |
Connection | male, SMA |