+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1879373-3

Resistor: thin film; 649kΩ; THT; 500mW; ±0.1%; Ø3.5x9.5mm; axial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1879373-3
TME Symbol:
YR2B649K

Specification

Manufacturer
TE Connectivity
Type of resistor
thin film
Resistance
649kΩ
Mounting
THT
Power
0.5W
Tolerance
±0.1%
Body dimensions
Ø3.5x9.5mm
Leads
axial
Length
9.5mm
Diameter
3.5mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1879373-3
0 in TME stock
Net price for quantities from 2000 pcs - 0.88 USDGross price for quantities from 2000 pcs - 0.88 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.