You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZPY100 DIOTEC SEMICONDUCTOR - Diode Zener

Diode: Zener; 1.3W; 100V; Ammo Pack; DO41; single diode; ZPY

Manufacturer part number:
ZPY100

TME Symbol:
ZPY100-DIO

DIOTEC SEMICONDUCTOR - logo

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Zener
Power dissipation
1.3W
Zener voltage
100V
Kind of package
Ammo Pack
Case
DO41
Mounting
THT
Tolerance
±5%
Semiconductor structure
single diode
Manufacturer series
ZPY
Gross weight0.358 g
Certificates

WATCH VIDEO

See other products in this category: THT Zener diodes DIOTEC SEMICONDUCTOR,
See other products from this series.:
*
ZPY100
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 5 000 pcs