+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | QOLTEC | |
Type of power supply | switching | |
Kind of power supply | mains, plug-in | |
Output voltage | 5V DC, 9V DC, 12V DC, 15V DC, 20V DC | |
Maximum output current | 4.5A | |
Power | 90W | |
Kind of output connector | USB C | |
Body dimensions | 100x95x30mm | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Conform to the norm | Energy efficiency Level VI | |
Length of output cable | 1.7m | |
Connectors for the country | Europe | |
Operating modes | power delivery | |
Technology | GaN | |
Trade name | USB charger |